435-01510 | HellermannTyton
Screw connector, straight, 6.0-50 mm², cable Ø 18 mm, 435-01510
Order No.: 42P7056
EAN: 4031026638546
MPN:
435-01510
Connector 650-SNCU-ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7691 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
10 pcs.
10.6624 €
50 pcs.
9.9246 €
100 pcs.
9.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Mechanical connector, 435-01510, HellermannTyton
Galvanised mechanical connector provided with a blind hole and suitable for stranded and solid aluminium and copper conductors in all kind of cable accessories. They also comply with DIN 4740 requirements for shrinking technology.
Features
- For connecting different conductor cross-sections
- Suitable for aluminium and copper conductors
- With blind hole for precise conductor insertion
- Tin-plated connector body and hexagon socket screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw connector | |
| Design | straight | |
| Connection | screw connection | |
| Cable cross-section | 6.0-50 mm² | |
| Cable diameter | 18 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |