435-01508 | HellermannTyton

Screw connector, straight, 1.5-16 mm², cable Ø 10 mm, 435-01508

Order No.: 42P7054
EAN: 4031026637686
MPN:
435-01508
Connector 1516-SNCU-ML
435-01508 HellermannTyton Cable Joints
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9861 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.5458 €
50 pcs.
4.2364 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Mechanical connector, 435-01508, HellermannTyton

Galvanised mechanical connector provided with a blind hole and suitable for stranded and solid aluminium and copper conductors in all kind of cable accessories. They also comply with DIN 4740 requirements for shrinking technology.

Features

  • For connecting different conductor cross-sections
  • Suitable for aluminium and copper conductors
  • With blind hole for precise conductor insertion
  • Tin-plated connector body and hexagon socket screws
Technical specifications
Filter Property Value
Version screw connector
Design straight
Connection screw connection
Cable cross-section 1.5-16 mm²
Cable diameter 10 mm
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes