435-01509 | HellermannTyton
Screw connector, straight, 6.0-35 mm², cable Ø 14 mm, 435-01509
Order No.: 42P7055
EAN: 4031026637693
MPN:
435-01509
Connector 635-SNCU-ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.6874 €
50 pcs.
7.1757 €
100 pcs.
6.6759 €
*incl. VAT plus shipping costs
Subject to prior sale
Mechanical connector, 435-01509, HellermannTyton
Galvanised mechanical connector provided with a blind hole and suitable for stranded and solid aluminium and copper conductors in all kind of cable accessories. They also comply with DIN 4740 requirements for shrinking technology.
Features
- For connecting different conductor cross-sections
- Suitable for aluminium and copper conductors
- With blind hole for precise conductor insertion
- Tin-plated connector body and hexagon socket screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw connector | |
| Design | straight | |
| Connection | screw connection | |
| Cable cross-section | 6.0-35 mm² | |
| Cable diameter | 14 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |