211-60189 | HellermannTyton
Cable clamp, max. bundle Ø 35 mm, PA, black, (W) 12 mm, 211-60189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available: 36 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
50 pcs.
0.7497 €
100 pcs.
0.6902 €
500 pcs.
0.6307 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 35 mm | |
| Width | 12 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |