211-60001 | HellermannTyton

Cable clamp, closed, max. bundle Ø 5 mm, PA, black, (W) 10 mm, 211-60001

Order No.: 42P7598
EAN: 4031026240800
MPN:
211-60001
H2P-PA66HS-BK
Series: HP
211-60001 HellermannTyton Cable Holders Image 1
211-60001 HellermannTyton Cable Holders Image 2
211-60001 HellermannTyton Cable Holders Image 3
211-60001 HellermannTyton Cable Holders Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Available: 80 pcs.
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2225 €
50 pcs.
0.1952 €
100 pcs.
0.1797 €
500 pcs.
0.1654 €
1000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Clamp, 211-60001, HellermannTyton

The HP plastic clamp is used in many industries for permanent or temporary cable fastenings. Its light weight makes it particularly suitable for use in areas such as aircraft and aerospace where minimising weight, but retaining a strong fixing, is vitally important.

Features

  • Manufactured from Polyamide
  • Good temperature resistance and high strength
  • Wide range of sizes for every application
  • Can be used without cable ties
Technical specifications
Filter Property Value
Product type cable clamp
Version closed
max. Bundle diameter 5 mm
Width 10 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes