211-60000 | HellermannTyton
Cable clamp, closed, max. bundle Ø 3.2 mm, PA, black, (W) 10 mm, 211-60000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Next delivery: 100 pcs. on 2026-09-15
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1785 €
50 pcs.
0.1547 €
100 pcs.
0.1440 €
500 pcs.
0.1321 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Clamp, 211-60000, HellermannTyton
The HP plastic clamp is used in many industries for permanent or temporary cable fastenings. Its light weight makes it particularly suitable for use in areas such as aircraft and aerospace where minimising weight, but retaining a strong fixing, is vitally important.
Features
- Manufactured from Polyamide
- Good temperature resistance and high strength
- Wide range of sizes for every application
- Can be used without cable ties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Version | closed | |
| max. Bundle diameter | 3.2 mm | |
| Width | 10 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |