191-10049 | HellermannTyton

Tubing clip, for pipes and conduits, max. bundle Ø 12.3 mm, POM, natural, (W x H) 23 x 22.5 mm, 191-10049

Order No.: 12H1302
EAN: 5022660318078
MPN:
191-10049
SNP4(E)-POM-NA
Series: SNP
191-10049 HellermannTyton Cable Holders Image 1
191-10049 HellermannTyton Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2761 €
100 pcs.
0.2559 €
500 pcs.
0.2356 €
1000 pcs.
0.2213 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic hose clamp, 191-10049, HellermannTyton

Snapper is used as an alternative to metal hose clamps. Snapper can be used in markets as diverse as automotive, agriculture, white goods, venting systems, pumps and hydraulic systems to medical engineering.

Features

  • Releasable and reusable plastic hose clamps
  • Self-locking
  • Releasable by giving a lateral movement to the 'head'
  • Installation by hand possible
  • Installation with processing tool for a secure tensioning
  • For higher operating temperatures: Glass Filled PA66
Technical specifications
Filter Property Value
Product type tubing clip
Version for pipes and conduits
max. Bundle diameter 12.3 mm
Width 23 mm
Height 22.5 mm
Self-adhesive No
Material POM
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 500 pieces
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes