191-10039 | HellermannTyton
Tubing clip, for pipes and conduits, max. bundle Ø 11.4 mm, POM, natural, (L x W x H) 22.5 x 25 x 22.5 mm, 191-10039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2796 €
100 pcs.
0.2594 €
500 pcs.
0.2380 €
1000 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic hose clamp, 191-10039, HellermannTyton
Snapper is used as an alternative to metal hose clamps. Snapper can be used in markets as diverse as automotive, agriculture, white goods, venting systems, pumps and hydraulic systems to medical engineering.
Features
- Releasable and reusable plastic hose clamps
- Self-locking
- Releasable by giving a lateral movement to the 'head'
- Installation by hand possible
- Installation with processing tool for a secure tensioning
- For higher operating temperatures: Glass Filled PA66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing clip | |
| Version | for pipes and conduits | |
| max. Bundle diameter | 11.4 mm | |
| Length | 22.5 mm | |
| Width | 25 mm | |
| Height | 22.5 mm | |
| Self-adhesive | No | |
| Material | POM | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 500 pieces |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |