151-03560 | HellermannTyton

Cable clamp, for heavy-duty applications, max. bundle Ø 50.8 mm, PA, black, (L x W x H) 149.7 x 35.1 x 30.4 mm, 151-03560

Order No.: 42P7621
EAN: 4031026676463
MPN:
151-03560
CMRCDHM10-PA66HIRHSUV-BK
151-03560 HellermannTyton Cable Holders Image 1
151-03560 HellermannTyton Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
414.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
2.7608 €

Cable clip, 151-03560, HellermannTyton

The Inline Ratchet Clamp product is a perfect fit when facing space constraints or where offset mounting options are not ideal. Easily twists onto existing threaded rod, eliminating the need for additional hardware. The robust design and durable material makes it ideal for heavy duty application, both in- and outdoors. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cable simply by using a flat-head screwdriver. This allows the clamp to be reused without removing or replacing any bolt or screw.

Features

  • Building on the Ratchet P-Clamp family, the Center Mount Ratchet Clamp (CMRC) family offers fast and versatile installation of lines, hoses and cables
  • Designed for applications where space is limited or when a staggered mounting option is not ideal
  • Depending on the variant, the CMRC can be screwed on with an M6/M8/M10 screw or attached to an M8 threaded bolt
  • The variants for bolt attachment enable time-saving installation with a reliable hold
Technical specifications
Filter Property Value
Product type cable clamp
Version for heavy-duty applications
max. Bundle diameter 50.8 mm
Length 149.7 mm
Width 35.1 mm
Height 30.4 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Carton with 150 pieces
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes