151-03558 | HellermannTyton
Cable clamp, for heavy-duty applications, max. bundle Ø 50.8 mm, PA, black, (L x W x H) 149.7 x 35.1 x 30.4 mm, 151-03558
NCNR (non cancelable / non returnable)
Cable clip, 151-03558, HellermannTyton
The Inline Ratchet Clamp product is a perfect fit when facing space constraints or where offset mounting options are not ideal. Easily twists onto existing threaded rod, eliminating the need for additional hardware. The robust design and durable material makes it ideal for heavy duty application, both in- and outdoors. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cable simply by using a flat-head screwdriver. This allows the clamp to be reused without removing or replacing any bolt or screw.
Features
- Building on the Ratchet P-Clamp family, the Center Mount Ratchet Clamp (CMRC) family offers fast and versatile installation of lines, hoses and cables
- Designed for applications where space is limited or when a staggered mounting option is not ideal
- Depending on the variant, the CMRC can be screwed on with an M6/M8/M10 screw or attached to an M8 threaded bolt
- The variants for bolt attachment enable time-saving installation with a reliable hold
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Version | for heavy-duty applications | |
| max. Bundle diameter | 50.8 mm | |
| Length | 149.7 mm | |
| Width | 35.1 mm | |
| Height | 30.4 mm | |
| Material | PA | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Carton with 150 pieces |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |