13083 | HAUBER Elektronik

Vibration sensor, 18-30 VDC, 13083

Order No.: 29G0110
EAN: 4255921300258
MPN:
13083
HE050.0.0.0.006
Series: HE050
13083 HAUBER Elektronik Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
284.4100 € *
Available: 5 pcs.
Total Price:
284.41 € *
Price list
Quantity
Price per unit*
1 pcs.
284.4100 €
2 pcs.
275.8777 €
3 pcs.
267.6072 €
4 pcs.
259.5747 €
5 pcs.
255.9690 €
*incl. VAT plus shipping costs
Subject to prior sale

Vibration sensor, 13083, HAUBER Elektronik

The analog HE050 offers a robust entry-level solution for vibration monitoring-with a 4–20 mA current output for traditional control systems. Its simple screw-in mounting, rugged stainless steel housing, and straightforward commissioning make it the ideal choice for reliable bearing vibration measurements in accordance with DIN ISO 10816.

Technical specifications
Filter Property Value
Product type vibration sensor
Version analogue + 1 switch output
Voltage 18-30 VDC
Output signal 4-20 mA
Detection range 0 to 64 mm/s
Connection M12-connector
Assembly screw mounting
Length 72.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes