13067 | HAUBER Elektronik
Vibration sensor, 18-30 VDC, 13067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.4100 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
284.41 € *
Price list
Quantity
Price per unit*
1 pcs.
284.4100 €
2 pcs.
275.8777 €
3 pcs.
267.6072 €
4 pcs.
259.5747 €
5 pcs.
255.9690 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, 13067, HAUBER Elektronik
The analog HE050 offers a robust entry-level solution for vibration monitoring-with a 4–20 mA current output for traditional control systems. Its simple screw-in mounting, rugged stainless steel housing, and straightforward commissioning make it the ideal choice for reliable bearing vibration measurements in accordance with DIN ISO 10816.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Version | analogue + 1 switch output | |
| Voltage | 18-30 VDC | |
| Output signal | 4-20 mA | |
| Detection range | 0 to 32 mm/s | |
| Connection | M12-connector | |
| Assembly | screw mounting | |
| Length | 72.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |