10976 | HAUBER Elektronik
Vibration sensor, 10-30 VDC, 10976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,003.1700 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,003.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1,003.1700 €
2 pcs.
973.0749 €
3 pcs.
943.8842 €
4 pcs.
915.5622 €
5 pcs.
902.8530 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, 10976, HAUBER Elektronik
The HE101 combines monitoring of absolute bearing vibration with temperature measurement directly at the bearing. This provides a dual safety measure during machine operation-and is also compliant with DIN ISO 10816.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Version | two analogue outputs | |
| Voltage | 10-30 VDC | |
| Output signal | 4-20 mA | |
| Connection | cable, PUR, 5 m | |
| Assembly | screw mounting | |
| Length | 101.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |