10975 | HAUBER Elektronik

Vibration sensor, 10-30 VDC, 10975

Order No.: 29G0015
EAN: 4255921302245
MPN:
10975
HE101.01.16.00.00.00.050
Series: HE101
10975 HAUBER Elektronik Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
946.0500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
946.05 € *
Price list
Quantity
Price per unit*
1 pcs.
946.0500 €
2 pcs.
917.6685 €
3 pcs.
890.1438 €
4 pcs.
863.4402 €
5 pcs.
851.4450 €
*incl. VAT plus shipping costs
Subject to prior sale

Vibration sensor, 10975, HAUBER Elektronik

The HE101 combines monitoring of absolute bearing vibration with temperature measurement directly at the bearing. This provides a dual safety measure during machine operation-and is also compliant with DIN ISO 10816.

Technical specifications
Filter Property Value
Product type vibration sensor
Version two analogue outputs
Voltage 10-30 VDC
Output signal 4-20 mA
Connection cable, PUR, 5 m
Assembly screw mounting
Length 101.7 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes