10942 | HAUBER Elektronik
Vibration sensor, 10-30 VDC, 10942
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
693.7700 € *
Available in 4 Days: 3 pcs. - if ordered today
Total Price:
693.77 € *
Price list
Quantity
Price per unit*
1 pcs.
693.7700 €
2 pcs.
672.9569 €
3 pcs.
652.7626 €
4 pcs.
633.1752 €
5 pcs.
624.3930 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, 10942, HAUBER Elektronik
The HE101 combines monitoring of absolute bearing vibration with temperature measurement directly at the bearing. This provides a dual safety measure during machine operation-and is also compliant with DIN ISO 10816.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Version | two analogue outputs | |
| Voltage | 10-30 VDC | |
| Output signal | 4-20 mA | |
| Connection | M12-connector | |
| Assembly | screw mounting | |
| Length | 82.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |