10941 | HAUBER Elektronik

Vibration sensor, 10-30 VDC, 10941

Order No.: 29G0007
EAN: 4255921302146
MPN:
10941
HE101.00.16.01.00.00.000
Series: HE101
10941 HAUBER Elektronik Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
752.0800 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
752.08 € *
Price list
Quantity
Price per unit*
1 pcs.
752.0800 €
2 pcs.
729.5176 €
3 pcs.
707.6335 €
4 pcs.
686.4039 €
5 pcs.
676.8720 €
*incl. VAT plus shipping costs
Subject to prior sale

Vibration sensor, 10941, HAUBER Elektronik

The HE101 combines monitoring of absolute bearing vibration with temperature measurement directly at the bearing. This provides a dual safety measure during machine operation-and is also compliant with DIN ISO 10816.

Technical specifications
Filter Property Value
Product type vibration sensor
Version two analogue outputs
Voltage 10-30 VDC
Output signal 4-20 mA
Connection M12-connector
Assembly screw mounting
Length 82.35 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes