11142 | HAUBER Elektronik
Connection cable, 5 m for sensors, 11142
Order No.: 29G0045
EAN: 4255921385248
MPN:
11142
SC.E.050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.7300 € *
Available in 10 days: 40 pcs. - if ordered today
Total Price:
79.73 € *
Price list
Quantity
Price per unit*
1 pcs.
79.7300 €
2 pcs.
77.3381 €
3 pcs.
75.0176 €
4 pcs.
72.7685 €
5 pcs.
71.7570 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable, 11142, HAUBER Elektronik
4-pole, M12-socket on free cable end, shielded, applicable for HE100.02 Ex i, Shield connected to Pin 5 of the M12-socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | 5 m | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90319000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |