11141 | HAUBER Elektronik
Connection cable, 2 m for sensors, 11141
Order No.: 29G0044
EAN: 4255921385224
MPN:
11141
SC.E.020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.2600 € *
Available in 10 days: 95 pcs. - if ordered today
Total Price:
64.26 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2600 €
2 pcs.
62.3322 €
3 pcs.
60.4639 €
4 pcs.
58.6551 €
5 pcs.
57.8340 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable, 11141, HAUBER Elektronik
4-pole, M12-socket on free cable end, shielded, applicable for HE100.02 Ex i, Shield connected to Pin 5 of the M12-socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | 2 m | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90319000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |