14110713001000 | Harting

Pin header, 7 pole, pitch 2.54 mm, straight, black, 14110713001000

Order No.: 45F1983
EAN: 4099889990928
MPN:
14110713001000
14 11 071 3001 000
Series: HAR-FLEXICON
14110713001000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2253 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Reel with 500 pieces
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes