14110513001000 | Harting

Pin header, 5 pole, pitch 2.54 mm, straight, black, 14110513001000

Order No.: 45F1974
EAN: 4099889990843
MPN:
14110513001000
14 11 051 3001 000
Series: HAR-FLEXICON
14110513001000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7017 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Reel with 500 pieces
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes