33571110800001 | Harting

Telephone cable, RJ45 plug, straight to open end, Cat 6A, 80 m, black, 33571110800001

Order No.: 45F4578
EAN: 4099891054168
MPN:
33571110800001
33 57 111 0800 001
33571110800001 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
787.78 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
787.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
787.78 €

Telephone cable, 33571110800001, Harting

Telephone cable, RJ45 plug, straight to open end, Cat 6A, 80 m, black.

Technical specifications
Filter Property Value
Product type telephone cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 80 m
Colour black
Category Cat 6A
AWG cross-section AWG 26-7
Halogen free No
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
RoHS conform Yes
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Date of RoHS guidelines 3/31/15
SVHC free No