33571110750001 | Harting
Telephone cable, RJ45 plug, straight to open end, Cat 6A, 75 m, black, 33571110750001
Order No.: 45F4577
EAN: 4099891054151
MPN:
33571110750001
33 57 111 0750 001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
746.13 € *
Standard delivery time from the manufacturer is: 6 Weeks
Telephone cable, 33571110750001, Harting
Telephone cable, RJ45 plug, straight to open end, Cat 6A, 75 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 75 m | |
| Colour | black | |
| Category | Cat 6A | |
| AWG cross-section | AWG 26-7 | |
| Halogen free | No | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |