09459711174 | Harting
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 4 m, green, 09459711174
Order No.: 44F4793
EAN: 4099891046651
MPN:
09459711174
09 45 971 1174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8829 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
24.88 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8829 €
10 pcs.
23.3359 €
25 pcs.
21.9555 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone cable, 09459711174, Harting
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, 4 m, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 4 m | |
| Colour | green | |
| Category | Cat 5e | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |