09459711160 | Harting
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 12 m, green, 09459711160
Order No.: 44F4790
EAN: 4099891046620
MPN:
09459711160
09 45 971 1160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.0883 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
47.09 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0883 €
5 pcs.
44.9820 €
10 pcs.
43.0542 €
25 pcs.
41.2811 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone cable, 09459711160, Harting
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 12 m, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 12 m | |
| Colour | green | |
| Category | Cat 5e | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |