09457005176 | Harting
Patch cable, M12-plug, straight to RJ45 plug, straight, Cat 5, PVC, 30 m, green, 09457005176
Order No.: 44F4374
EAN: 4099891065485
MPN:
09457005176
09 45 700 5176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.79 € *
Standard delivery time from the manufacturer is: 12 Weeks
Patch cable, 09457005176, Harting
Patch cable, M12 plug to RJ45, 30 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 30 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Degree of protection (IP) | IP20/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |