09457005175 | Harting
Patch cable, M12-plug, straight to RJ45 plug, straight, Cat 5, 20 m, green, 09457005175
Order No.: 44F4373
EAN: 4099891065478
MPN:
09457005175
09 45 700 5175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.1856 € *
Standard delivery time from the manufacturer is: 12 Weeks
Patch cable, 09457005175, Harting
Patch cable, M12 plug to RJ45, 20 m, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 20 m | |
| Colour | green | |
| Category | Cat 5 | |
| Degree of protection (IP) | IP20/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |