09731646904 | Harting

Male connector, type R, 64 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 09731646904

Order No.: 44F8226
EAN: 4099891017903
MPN:
09731646904
09 73 164 6904
Series: DIN 41612
09731646904 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.9032 €
25 pcs.
3.7842 €
50 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09731646904, Harting

Male connector, Press-in termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design R
Contact type pin
Pin number 64 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes