09731642907 | Harting

Male connector, type R, 64 pole, a-b-c, pitch 2.54 mm, wire-wrap, straight, 09731642907

Order No.: 44F8223
EAN: 4099891017873
MPN:
09731642907
09 73 164 2907
Series: DIN 41612
09731642907 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6279 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
7.1519 €
25 pcs.
6.9377 €
50 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09731642907, Harting

Male connector, Wrap termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design R
Contact type pin
Pin number 64 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection wire-wrap
Orientation straight
Rated current 2 A
Performance level 1
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes