09990000971 | Harting
Crimping pliers for wire end ferrules, 4.0-16 mm², AWG 12-6, Harting 09990000971
Order No.: 42P5307
EAN: 5713140277939
MPN:
09990000971
09 99 000 0971
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.91 € *
Standard delivery time from the manufacturer is: 13 Weeks
Crimping pliers, 09990000971, Harting
Crimping pliers, for wire end ferrules, acc. to DIN 46228, Conductor cross-section:: 4-16 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 4.0-16 mm² | |
| Crimping Range (AWG) | AWG 12-6 | |
| Length | 217.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |