09990000970 | Harting
Crimping pliers for wire end ferrules, 0.14-2.5 mm², AWG 26-14, Harting 09990000970
Order No.: 42P5305
EAN: 5713140277922
MPN:
09990000970
09 99 000 0970
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.91 € *
Standard delivery time from the manufacturer is: 13 Weeks
Crimping pliers, 09990000970, Harting
Crimping pliers, for wire end ferrules, acc. to DIN 46228, Conductor cross-section:: 0,14-2,5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-2.5 mm² | |
| Crimping Range (AWG) | AWG 26-14 | |
| Length | 217.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |