09111006475 | Harting

Receptacle, 185 mm², crimp connection, silver-plated, 09111006475

Order No.: 42P6856
EAN: 5713140400283
MPN:
09111006475
Series: Han TC
09111006475 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
182.1057 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
182.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
182.1057 €

Crimp contact, 09111006475, Harting

Crimp contact, Rated current: ≤800 A, Female, Copper alloy, Silver plated, Conductor cross-section: 185 mm².

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 185 mm²
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Insulation diameter 19-26.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes