09111006474 | Harting
Receptacle, 150 mm², crimp connection, silver-plated, 09111006474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
182.1057 € *
Standard delivery time from the manufacturer is: 21 Weeks
Crimp contact, 09111006474, Harting
Crimp contact, Rated current: ≤800 A, Female, Copper alloy, Silver plated, Conductor cross-section: 150 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 150 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 17-26.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |