09338162704 | Harting
Socket contact insert, 16B, 16 pole, unequipped, crimp connection, with PE contact, 09338162704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8515 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
43.85 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8515 €
5 pcs.
41.8642 €
10 pcs.
40.6266 €
25 pcs.
37.8420 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 33 816 2704, Harting
Insert, Crimp termination, Female, Liquid crystal polymer (LCP), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.5-2.5 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 16B
- min. Operating temperature: -40 °C
- max. Operating temperature: 200 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |