09330322701 | Harting
Socket contact insert, L32B, 32 pole + PE, equipped, screw connection, with PE contact, 09330322701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
5 pcs.
30.5592 €
10 pcs.
29.6548 €
25 pcs.
27.6199 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09330322701, Harting
Insert, screw termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, size: L32 B, Contacts: 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | L32B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 32 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |