09330242789 | Harting
Socket contact insert, 24B, 24 pole, screw connection, with PE contact, 09330242789
Order No.: 42F8955
EAN: 5713140052154
MPN:
09330242789
Han 24 E-BU-S, FE(AU),CUNI,STANDARD
Series: Han E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.6975 € *
Standard delivery time from the manufacturer is: 1 Week
Contact insert, 09330242789, Harting
The 09330242789 is a screw termination female insert with a size of 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Contact connection | screw connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |