09330164736 | Harting
Socket contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 09330164736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.1192 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
59.12 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1192 €
2 pcs.
57.4770 €
5 pcs.
55.9300 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 33 016 4736, Harting
Insert, Terminal block connector, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.2-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 16B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |