09210403101 | Harting
Socket contact insert, 16B, 40 pole, unequipped, crimp connection, with PE contact, 09210403101
Unit Price (€ / pc.)
16.5767 € *
Available: 12 pcs.
Total Price:
16.58 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5767 €
10 pcs.
15.5414 €
25 pcs.
15.0654 €
50 pcs.
14.0063 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09210403101, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 B, Contacts: 40, Conductor cross-section: 0.14 - 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 40 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |