97000002048 | Harting
Locking bolt, size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB) for rear panel mounting, for device plate thickness 0.8-1.3 mm, thread 4-40 UNC, 97000002048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available: 20 pcs.
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.7140 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking bolt, 97000002048, Harting
Locking bolt for rear mounting and panel thickness 0.8 - 1.3 mm, Thread 4-40 UNC, Size: D-Sub 1, D-Sub 2, D-Sub 3, Stainless steel, Brass, nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking bolt | |
| Version | size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB) | |
| Suitable for | rear panel mounting, for device plate thickness 0.8-1.3 mm, thread 4-40 UNC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |