09670029172 | Harting
Locking bolt, size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB) for front mounting, thread 4-40 UNC, 09670029172
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available: 10 pcs.
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7973 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking bolt, 09670029172, Harting
Locking bolt for front mounting, Female screw lock, Thread 4-40 UNC, Size: D-Sub 1, D-Sub 2, D-Sub 3, Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking bolt | |
| Version | size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB) | |
| Suitable for | front mounting, thread 4-40 UNC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |