RP1450C | Hammond
PC enclosure, (L x W x H) 220 x 165 x 60 mm, light gray (RAL 7035), IP65, RP1450C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.2501 € *
Available in 7 Days: 70 pcs. - if ordered today
Total Price:
59.25 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2501 €
10 pcs.
56.2870 €
50 pcs.
50.6583 €
100 pcs.
45.5889 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, RP1450C, HAMMOND
The Hammond RP series enclosure are ideally suited for mounting printed circuit boards or components.
Features
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water
- Designed to meet IP65
- Rubber gasket is included and must be field installed
- Lid screws are self captivating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 220 mm | |
| Width | 165 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |