RP1240C | Hammond

PC enclosure, (L x W x H) 165 x 125 x 75 mm, light gray (RAL 7035), IP65, RP1240C

Order No.: 61H4180
EAN: 4099889542929
MPN:
RP1240C
Series: RITEC
RP1240C Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9975 € *
Available in 7 Days: 24 pcs. - if ordered today
Total Price:
36.00 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9975 €
10 pcs.
34.1887 €
50 pcs.
30.7615 €
100 pcs.
27.6794 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic enclosure, RP1240C, HAMMOND

The Hammond RP series enclosure are ideally suited for mounting printed circuit boards or components.

Features

  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water
  • Designed to meet IP65
  • Rubber gasket is included and must be field installed
  • Lid screws are self captivating
Technical specifications
Filter Property Value
Material PC
Length 165 mm
Width 125 mm
Height 75 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes