RP1040C | Hammond
PC enclosure, (L x W x H) 95 x 50 x 50 mm, light gray (RAL 7035), IP65, RP1040C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8750 € *
Available in 7 Days: 24 pcs. - if ordered today
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
14.1372 €
50 pcs.
12.7211 €
100 pcs.
11.4478 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, RP1040C, HAMMOND
The Hammond RP series enclosure are ideally suited for mounting printed circuit boards or components.
Features
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water
- Designed to meet IP65
- Rubber gasket is included and must be field installed
- Lid screws are self captivating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 95 mm | |
| Width | 50 mm | |
| Height | 50 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |