1590ZGRP263 | Hammond
Polyester enclosure, (L x W x H) 600 x 250 x 120 mm, gray (RAL 7035), IP66, 1590ZGRP263
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.0359 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
178.04 € *
Price list
Quantity
Price per unit*
1 pcs.
178.0359 €
10 pcs.
169.1466 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1590ZGRP263, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 600 mm | |
| Width | 250 mm | |
| Height | 120 mm | |
| Colour | gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |