1455T1202BK | Hammond
Aluminum enclosure, (L x W x H) 120 x 165 x 51.5 mm, black, IP54, 1455T1202BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6631 € *
Available in 7 Days: 9 pcs. - if ordered today
Extruded aluminum enclosure, 1455T1202BK, Hammond
Extruded aluminum enclosure with metal end panels, 120 x 165 x 52, black anodized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 165 mm | |
| Height | 51.5 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |