1455NS2202BK | Hammond

Aluminum enclosure, (L x W x H) 220 x 104.5 x 104.5 mm, black, IP54, 1455NS2202BK

Order No.: 66H5187
EAN: 00623980223421
MPN:
1455NS2202BK
Series: 1455 PLASTIC
1455NS2202BK Hammond General Purpose Enclosures Image 1
1455NS2202BK Hammond General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5048 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
47.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.5048 €

Extruded aluminum enclosure, 1455NS2202BK, Hammond

Extruded aluminum enclosure with metal end panels, 103 x 103 x 220, black anodized.

Technical specifications
Filter Property Value
Material aluminum
Length 220 mm
Width 104.5 mm
Height 104.5 mm
Colour black
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 76042990
Country of origin CA
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes