1455CS802BK | Hammond

Aluminum enclosure, (L x W x H) 80 x 54 x 54 mm, black, IP54, 1455CS802BK

Order No.: 66H5181
EAN: 00623980222943
MPN:
1455CS802BK
Series: 1455 PLASTIC
1455CS802BK Hammond General Purpose Enclosures Image 1
1455CS802BK Hammond General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4101 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
16.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.4101 €

Extruded aluminum enclosure, 1455CS802BK, Hammond

Extruded aluminum enclosure with metal end panels, 54 x 54 x 80, black anodized.

Technical specifications
Filter Property Value
Material aluminum
Length 80 mm
Width 54 mm
Height 54 mm
Colour black
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CA
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes