1455NS2201 | Hammond
Aluminum enclosure, (L x W x H) 220 x 104.5 x 104.5 mm, clear, IP54, 1455NS2201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3422 € *
Standard delivery time from the manufacturer is: On Request
Extruded aluminum enclosure, 1455NS2201, Hammond
Extruded aluminum enclosure with metal end panels, 103 x 103 x 220, clear anodized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 220 mm | |
| Width | 104.5 mm | |
| Height | 104.5 mm | |
| Colour | clear | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |