1455NS1201 | Hammond

Aluminum enclosure, (L x W x H) 120 x 104.5 x 104.5 mm, clear, IP54, 1455NS1201

Order No.: 66H5170
EAN: 00623980222998
MPN:
1455NS1201
Series: 1455 METAL
1455NS1201 Hammond General Purpose Enclosures Image 1
1455NS1201 Hammond General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6314 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
28.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.6314 €

Extruded aluminum enclosure, 1455NS1201, Hammond

Extruded aluminum enclosure with metal end panels, 103 x 103 x 120, clear anodized.

Technical specifications
Filter Property Value
Material aluminum
Length 120 mm
Width 104.5 mm
Height 104.5 mm
Colour clear
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 76042990
Country of origin CA
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes