1415I | Hammond

Steel enclosure, (L x W x H) 305 x 203 x 279 mm, gray (RAL 7046), IP32, 1415I

Order No.: 61H1120
EAN: 4099889524017
MPN:
1415I
Series: 1415
1415I Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.1123 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
106.11 € *
Price list
Quantity
Price per unit*
1 pcs.
106.1123 €
10 pcs.
100.8049 €
*incl. VAT plus shipping costs
Subject to prior sale

Utility Enclosure, 1415I, Hammond

Utility Enclosure - Steel, Grey with Steel material and length of 305 mm.

Technical specifications
Filter Property Value
Material steel
Length 305 mm
Width 203 mm
Height 279 mm
Colour gray
RAL number 7046
Degree of protection (IP) IP32
Logistics
Property Value
Country of origin CA
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes