1415A | Hammond
Steel enclosure, (L x W x H) 102 x 51 x 102 mm, gray (RAL 7046), IP32, 1415A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3688 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.37 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3688 €
10 pcs.
28.8456 €
50 pcs.
25.9658 €
100 pcs.
23.3597 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Enclosure, 1415A, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 102 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 102 mm | |
| Width | 51 mm | |
| Height | 102 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |